50% Off
HARTING09185506914连接器插头及 PCB 插座
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this ejector 09185506914 connector from Harting when board-to-board interconnects is required. This HDR connector has 50 HDR contacts. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It uses the solder termination method. This product is 83.1 mm long, 23.3 mm tall and 8.5 mm deep.