HARTING09200032711矩形连接器

Conn Rectangular F 3Signal/1Ground POS Screw ST Cable Mount Han® A

This robust 09200032711 power connector from Harting easily retains normal operation in harsh and stressful environments. This F connector has 3 F contacts. It has a maximum voltage rating of 400 V. It has a right angle body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 10 A. Its 3 terminals use the screw termination method. This product is 26.2 mm deep.

50 个零件: 可以在 2 天内配送

    Total$56.99Price for 10

    • (10)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2436+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      罗马尼亚
      • In Stock: 50
      • Price: $5.6985