HARTING09200161541抽缩起动适配器
Hood 90° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
16A | |
90° | |
Die Cast Aluminum | |
Powder | |
-40 | |
125 | |
Gray | |
Hood | |
Han® |
Add an extra layer for a connection and protection in a cable assembly with this hood 09200161541 backshell from Harting. Its shell size is 16. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 64.5 mm deep.