欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Rectangular |
Gender | PL |
Number of Contacts | 16 |
Number of Rows | 2 |
Termination Method | Crimp |
Body Orientation | Straight |
Contact Gender | M |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 500V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 10000 |
Less Contact | Yes |
Product Length (mm) | 84.4 |
Product Depth (mm) | 33.3 |
Product Height (mm) | 33.9 |
Mounting | Panel Mount |
Thanks to Harting's cable gland 09332162602 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This Polyamide connector has black Polyamide contacts.