欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Interface |
Gender | PL |
Number of Contacts | 8Signal/2Ground |
Number of Terminals | 10 |
Number of Ports | 1 |
Termination Method | IDT |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 50VAC|60VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Product Weight (g) | 8.84 |
Product Length (mm) | 17.5 |
Product Depth (mm) | 28.6 |
Product Height (mm) | 9.2 |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Mounting | Cable Mount |