欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Pluggable |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 1000u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 20K |
Maximum DC Current (A) | 0.28 |
Maximum DC Resistance (Ohm) | 2.6 |
Minimum Quality Factor | 70 |
Quality Test Frequency (Hz) | 252K |
Minimum Self Resonant Frequency (Hz) | 1.6M |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Loose |
Maximum Product Diameter (mm) | 9 |
Maximum Product Height (mm) | 13.4 |