欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.75 |
Trip Current (A) | 3.6 |
Minimum Initial Resistance (Ohm) | 0.029 |
Maximum Initial Resistance (Ohm) | 0.051 |
Maximum Post Trip Resistance (Ohm) | 0.102 |
Typical Power Dissipation (W) | 0.8 |
Maximum Trip Time (s) | 5@8.75A |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 9.8 X 3.9 X 0.9 |
Product Length (mm) | 23(Max) |
Product Depth (mm) | 3.9(Max) |
Product Height (mm) | 0.9(Max) |