TE Connectivity1-1423673-6断路器

Circuit Breaker Thermal 1Pole 7A 125VAC

Build your electrical circuits with safety in mind with this thermal 1-1423673-6 circuit breaker from TE Connectivity. It has a single pole. This device has a current rating of 7. The voltage rating is 125VAC. This part has an operating temperature range of 0 °C to 60 °C. This product is 33.3 mm long, 28.3 mm tall and 15.2 mm deep.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。