29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
矩形连接器
10-505334-200 - Amphenol
Video Transcript
Amphenol
10-505334-200
矩形连接器
Conn Rectangular SKT 200 POS 2.54mm Crimp ST Cable Mount Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8535.90.80.40
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
200
Number of Rows
4
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Maximum Voltage Rating
1300VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Product Length (mm)
159.8
Product Depth (mm)
14.98
Product Height (mm)
17.01
Contact Material
Copper Alloy
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
12 星期
Price: