Amphenol10-74728-21P圆形连接器
Conn Cylindrical Circular PIN 37 POS Solder Cup ST Jam Nut 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Make a solid connection with this 10-74728-21P connector from Amphenol. It has a receptacle type gender. This RCP connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a straight body orientation. It uses the solder cup termination method. This product is 38.88 mm long, 57.15 mm tall and 57.15 mm deep.