Amphenol Communications Solutions10052837-101LF背板连接器

AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 2 Walls, Right Angle Header

Solder this 10052837-101LF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This HDR connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. This is a 12-row connector. Its pitch is 2 mm. It has a header type gender. It has a right angle body orientation. It uses the press fit termination method. 10052837-101LF is housed in black thermoplastic. This product is 15.9 mm long, 19.7 mm tall and 33.8 mm deep.

1,260 个零件: 可以在 2 天内配送

    Total$14.62Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2331+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 1,260
      • Price: $14.6235