Amphenol Communications Solutions10123358-1011LF背板连接器
Conn Hard Metric HDR 54 POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
HDR | |
54 | |
Press Fit | |
2 | |
Straight | |
11.9 | |
18.4 | |
12.45 | |
Through Hole |
FCI brings you their latest airmax vs 10123358-1011LF backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This HDR connector's 54 contacts that are made out of copper alloy. Its pitch is 2 mm. It has a header type gender. This is a 9-row connector. It has a straight body orientation. 10123358-1011LF is housed in black thermoplastic. This product is 11.9 mm long, 12.45 mm tall and 18.4 mm deep. It uses the press fit termination method.