欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8538.90.81.40 |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Stamped Signal |
Gender | F |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 48V |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 130 |
Mating Cycle (Cycles) | 20 |
Packaging | Reel |
Product Length (mm) | 12.85 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 1.25 |
Tradename | Minitek MicroSpaceXS™ |
Mounting | Cable Mount |
Wire Size (AWG) | 26-28 |