Johanson Dielectrics101X44W404MF4ECapacitor Feed Through
Cap Feed Through 0.4uF 100VDC X7R 20% Pad Flat 1410 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.4uF | |
20% | |
100VDC | |
10G | |
X7R | |
No | |
Flat | |
Surface Mount | |
1410 | |
-55 | |
125 | |
3.556 | |
2.49 | |
1.778(Max) |
This 101X44W404MF4E multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.556 mm long, 1.778(Max) mm tall and 2.49 mm deep. Its capacitance value is 0.4uF. It has a tolerance of 20%.