欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 3917.29.00.50 |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Acrylated Olefin |
Color | Clear |
Inside Diameter Before Shrinking (mm) | 9.52 |
Inside Diameter After Shrinking (mm) | 4.76 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 120 |
Factory Product Length (mm) | 304.8 |
Shrinkage Temperature (°C) | 120 |
Shrink Ratio | 2:1 |