Honeywell103SR13A-12霍尔效应传感器
Hall Effect Sensor 20mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Unipolar | |
Module | |
200 | |
35 | |
495 | |
0.5 | |
20 | |
-1 | |
1.8|12|15|18|2.5|24|3.3|5|9 | |
25 | |
10000 | |
-40 | |
100 | |
Mounting | Panel |
Package Length | 25.4 |
PCB changed | 3 |
3 | |
Lead Shape | Cable |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this 103SR13A-12 Hall effect sensor from Honeywell. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of -1 V, while its maximum is 25 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.