Micro Commercial Components10A07-TPRectifiers
Diode Switching 1KV 10A 2-Pin Case R-6 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
-55 | |
10@Ta=50C | |
1 | |
150 | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
Supplier Package | Case R-6 |
2 | |
Lead Shape | Through Hole |
This 10A07-TP rectifier from Micro Commercial Components will convert alternating current to direct current. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 10@Ta=50C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.