欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991d. |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Arria® 10 GX |
User I/Os | 384 |
Process Technology | 20nm |
Number of Registers | 474920 |
Operating Supply Voltage (V) | 0.9 |
Logic Elements | 320000 |
Number of Multipliers | 1970 (18x19) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 17820 |
Total Number of Block RAM | 891 |
EMACs | 3 |
Device Logic Units | 320000 |
Device Number of DLLs/PLLs | 8 |
Transceiver Channels | 24 |
Transceiver Speed (Gbps) | 17.4 |
Dedicated DSP | 985 |
PCIe | 2 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | Yes |
In-System Programmability | Yes |
Speed Grade | 2 |
Single-Ended I/O Standards | LVCMOS|LVTTL |
External Memory Interface | DDR3 SDRAM|DDR4|LPDDR3|QDRII+SRAM|RLDRAM II|RLDRAM III |
Minimum Operating Supply Voltage (V) | 0.87 |
Maximum Operating Supply Voltage (V) | 0.93 |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Extended |
Tradename | Arria |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 1152 |
Lead Shape | Ball |