Panasonic10SVP150MX铝聚合物电容器
Cap Aluminum Polymer 150uF 10VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 2.56A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Feel rest assured that Panasonic's 10SVP150MX conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 6.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 300@2Min μA.
EDA / CAD Models |