Panasonic10SVPC120M铝聚合物电容器
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2.32A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
120uF | |
20% | |
10VDC | |
0.027 | |
Low | |
2320 | |
300@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
6.3 X 5.9 | |
-55 | |
105 | |
Tape and Reel | |
6.3 | |
5.9 |
Using one of Panasonic's 10SVPC120M conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.9 mm tall with a diameter of 6.3 mm. Its leakage current is 300@2Min μA.
EDA / CAD Models |