Panasonic10TPB150ML钽聚合物电容器
Cap Tant Polymer 150uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.04 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
10VDC | |
0.04 | |
Standard | |
2000 | |
150 | |
Polar | |
10 | |
RoHS Compliance | |
No | |
No | |
D3L | |
Molded | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.8 | |
7343 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
The robust dielectric behavior of this 10TPB150ML polymer electrolyte from Panasonic makes it an effective choice for the demands required in today's electronic circuit designs. It can withstand a voltage of 10 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 150uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 150 μA.
EDA / CAD Models |