Panasonic10TPC68M钽聚合物电容器
Cap Tant Polymer 68uF 10VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.045 Ohm 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532210050 | |
Automotive | No |
PPAP | No |
The conductive polymers used to develop this 10TPC68M polymer electrolyte from Panasonic gives in a lower ESR value that other capacitors. It can withstand a voltage of 10 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 68uF. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 68 μA.
EDA / CAD Models |