Panasonic10TPE220MIL钽聚合物电容器

Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R

Designing a small device that needs to filter out high frequencies? This 10TPE220MIL polymer electrolyte from Panasonic will do just that, due to its high dielectric permittivity. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 220 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 220uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.

3,625 个零件: 可以今天配送

    Total$107.70Price for 72

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      22 星期
      Minimum Of :
      72
      Maximum Of:
      2499
      Country Of origin:
      印度尼西亚
         
      • Price: $1.4958
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      印度尼西亚
      • In Stock: 1,125
      • Price: $1.4958
    • (2500)

      可以今天配送

      Increment:
      2500
      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      22 星期
      • In Stock: 2,500
      • Price: $0.8088