Visual Communications11-208Lighting Accessories

Holder Lighting Accessories

For multiple wires on a cable, use this lamp socket 11-208 connector socket from Visual Communications Company, LLC to get a strong and tight connection. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a socket type gender. It has a maximum voltage rating of 12 V. It has a straight body orientation. This is a 1-row connector. 11-208 is housed in steel. It is insulated with phenolic. This product is 39.68 mm long, 12.7 mm tall and 17.06 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    10 星期
    • Price: $5.235
    1. 1+$5.235
    2. 1000+$4.781
    3. 5000+$4.733