29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
连接器其他
插座连接器
115-91-306-41-003000 - Mill-Max
Video Transcript
Mill-Max
115-91-306-41-003000
插座连接器
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
6
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
7.62
Product Depth (mm)
10.16
Product Height (mm)
2.41
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 68
Quote
Manufacturer Lead Time:
2 星期
Price:
$10.8330
1+
$10.8330
100+
$6.5820
250+
$3.4720
500+
$2.3340
1000+
$1.6997
2500+
$1.0841
5000+
$0.9153
10000+
$0.8323
25000+
$0.7684
50000+
$0.7456
100000+
$0.7381