连接器其他
插座连接器
116-93-324-41-008000 - Mill-Max
Video Transcript
Mill-Max
116-93-324-41-008000
插座连接器
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
30.4
Product Depth (mm)
10.1
Product Height (mm)
11.99
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 64
Quote
Manufacturer Lead Time:
2 星期
Price:
$15.591
1+
$15.591
100+
$11.120
250+
$7.773
500+
$6.401
1000+
$5.520
2500+
$4.172
5000+
$3.859
10000+
$3.659
25000+
$3.513
50000+
$3.331
100000+
$3.298