28
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
28
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
连接器其他
插座连接器
116-93-650-61-007000 - Mill-Max
Video Transcript
Mill-Max
116-93-650-61-007000
插座连接器
Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
50
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
63.5
Product Depth (mm)
17.7
Product Height (mm)
10.21
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
2 星期
Price:
$27.280
1+
$27.280
100+
$18.770
250+
$12.889
500+
$10.425
1000+
$8.708
2500+
$7.537
5000+
$7.043
10000+
$6.756
25000+
$6.259
50000+
$6.196
100000+
$6.135