连接器其他
射频连接器
1222-4011 - Amphenol SV Microwave
Video Transcript
Amphenol SV Microwave
1222-4011
射频连接器
Conn SMP 0Hz to 26.5GHz 50Ohm Solder RA Cable Mount F Gold Over Nickel Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.10
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
SMP
Gender
F
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 26.5G
Maximum Insertion Loss (dB)
0.37
Impedance (Ohm)
50
Mating System
Bayonet Lock
Mating Cycle (Cycles)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
N/A
Product Diameter (mm)
N/R
Product Length (mm)
6.73
Product Depth (mm)
N/A
Product Height (mm)
N/A
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
14 星期
Price:
$30.17
100+
$30.17
250+
$29.38
500+
$28.89
1000+
$28.37