近距传感器
122FW12-R1 - Honeywell
Video Transcript
Honeywell
122FW12-R1
近距传感器
Proximity Sensor Environmental Current Sinking 5.84mm 18V to 32VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Environmental
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
5.84
Sensing Distance Range (mm)
2 to 7
Output Type
Current Sinking
DC Supply Voltage (V)
18 to 32
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shielding
Shielded
Mounting
Panel
Package Height
19
Package Width
21.8
Package Length
63.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
美国
Manufacturer Lead Time:
52 星期
Price: