连接器其他
插座连接器
126-93-964-41-002000 - Mill-Max
Video Transcript
Mill-Max
126-93-964-41-002000
插座连接器
Conn DIP Socket SKT 64 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
64
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
81.2
Product Depth (mm)
25.3
Product Height (mm)
13.79
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 54
Quote
Manufacturer Lead Time:
2 星期
Price:
$25.650
54+
$25.650
100+
$24.860
250+
$24.110
500+
$23.532
1000+
$23.109
2500+
$22.709
5000+
$22.371
10000+
$22.069
25000+
$21.645
50000+
$21.410
100000+
$21.209