Honeywell12BS218Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 277VAC 186.42VA 2.78N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
15@277VAC | |
186.42 | |
0.01 | |
Screw Mount | |
Screw | |
Straight | |
49.28 | |
17.45 | |
2.78 |
This 12BS218 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 277VAC. The 12BS218 snap action switch has a screw termination style. This product is 50.55 mm long, 42.67 mm tall and 17.45 mm deep. The maximum AC voltage rating is 277 VAC.