欧盟RoHS指令 | Supplier Unconfirmed |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Pole Throw Configuration | SPDT |
Actuator Style | Plunger |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 15@250VAC |
Maximum AC Voltage Rating (V) | 250 |
Maximum DC Voltage Rating (V) | 250 |
Maximum Power Rating (VA) | 372.85 |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Electrical Life (Cycles) | 150000 |
Mounting | Screw Mount |
Termination Style | Screw |
Housing Material | General Purpose Phenolic|Thermoplastic |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Product Length (mm) | 49.93 |
Product Depth (mm) | 13 |
Product Height (mm) | 46 |