连接器其他
连接器接线板
13141 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
13141
连接器接线板
Conn Barrier Strip 26 POS 11.13mm Screw ST Panel Mount 20A
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
26
Number of Rows
2
Terminal Pitch (mm)
11.13
Number of Circuits
13
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-48
Maximum Operating Temperature (°C)
148
Product Length (mm)
163.49
Product Height (mm)
33.32
Housing Color
Black
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
24 星期
Price:
$7.016
1000+
$7.016