连接器其他
射频连接器
131-3693-016 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
131-3693-016
射频连接器
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
SMB
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.3
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
6.76
Product Length (mm)
20.32
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 250
Quote
Manufacturer Lead Time:
8 星期
Price:
$11.758
1+
$11.758
500+
$11.194
1000+
$10.438
2500+
$9.594