欧盟RoHS指令 | Supplier Unconfirmed |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 100 |
Tolerance | 3% |
Maximum Voltage Rating (V) | 16.6 |
Power Rating (W) | 2.75 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±20 |
Linear or Logarithmic | Lin |
Termination Style | Turret |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 6.34 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 352 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 360 |
Mechanical Rotational Life (Cycles) | 500000 |
Number of Mechanical Turns (Turns) | 1 |
Product Diameter (mm) | 33.32 |
Product Height (mm) | 42.85 |
Product Weight (g) | 28.35 |
Mounting | Panel Mount |