热门搜索
Amphenol135101-R1-06.00同轴电缆组件
Cable Assembly 0.085 Semi-Rigid Conformable 0.152m SMA to SMA PL-PL Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8544.42.90.90 |
Never loose precious radio frequency data again by implementing this 135101-R1-06.00 coaxial cable assembly developed by Amphenol. This device has a maximum current rating of 16M A. Its maximum frequency is 12 GHz. This part has a temperature range of -40 °C to 85 °C. Its typical return loss is 7 dB, while its typical insert loss is bottom|top. It has a 4kbyte x 512 2m jacket. Its cable is Serial-SPI m long. Its minimum bend radius is 24 mm. Its capacitance is 256byte.