29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电容器
定值电容器
液体钽电容器
138D226X9125F2E3 - Vishay
Video Transcript
Vishay
138D226X9125F2E3
液体钽电容器
Cap Tant Wet 22uF 125V 10% (7.92 X 17.88mm) Axial 2.9 Ohm 125°C Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
22uF
Tolerance
10%
Voltage
125VDC
ESR (Ohm)
2.9
Equivalent Series Resistance Type
Standard
IR (A)
250
IL (uA)
3
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.92 X 17.88
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
22.45
Product Length (mm)
17.88(Max)
Product Weight (g)
5.1
Product Diameter (mm)
7.92(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
28 星期
Price:
$59.15
25+
$59.15
50+
$58.56
100+
$57.98
250+
$57.40
500+
$56.82
1000+
$56.25
2500+
$55.69
5000+
$55.14
10000+
$55.09