欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Switching |
Style | DIN Rail |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 2.5(Typ) |
Output Power (W) | 60 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 100|240 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 4000VAC |
Input Frequency (Hz) | 50|60 |
Efficiency (%) | 89(Typ) |
Input Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 30mV |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 33 |
Package Length | 100 |