30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
矩形连接器
1407730 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1407730
矩形连接器
Conn Rectangular M 11 POS ST Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
11
Number of Rows
2
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
Product Weight (g)
58
Product Length (mm)
63.4
Product Depth (mm)
34.4
Product Height (mm)
34.4
Contact Material
Copper Alloy
Contact Plating
Tin
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
17 星期
Price:
$15.89
1+
$15.89