欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.50.90.31 |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1@30VDC |
Maximum DC Voltage Rating (V) | 30 |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 1000000 |
Mechanical Life (Cycles) | 1000000 |
Operating Force (N) | 5.84 |
Bounce Time (ms) | 5 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Body Orientation | Straight |
Actuator Material | High Temperature Thermoplastic |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Total Travel (mm) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Length (mm) | 11.94 |
Product Length (mm) | 11.94 |