欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 64.4 |
Maximum Clamping Voltage (V) | 93.6 |
Maximum Reverse Stand-Off Voltage (V) | 58 |
Maximum Peak Pulse Current (A) | 16.1 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 4.5(Max) |
Package Length | 5.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMBF |
Pin Count | 2 |