Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
144 | |
209 | |
130 | |
72 | |
10 | |
5 | |
15000 | |
-55 | |
150 | |
Diameter | 9.1(Max) |
Mounting | Through Hole |
Package Length | 9.1(Max) |
PCB changed | 2 |
2 |
Get protected with this 15KPA130CA-LF TVS diode manufactured from ProTek Devices. This device's maximum clamping voltage is 209 V and minimum breakdown voltage is 144 V. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.