29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
圆形连接器
1620216 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1620216
圆形连接器
Conn M23 Circular SKT 17 POS Crimp RA Cable Mount 17 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
SKT
Termination Method
Crimp
Less Contact
No
Shell Material
Copper Zinc Alloy
Shell Plating
Zinc Die Cast
Maximum Current Rating (A)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Product Length (mm)
26
Product Depth (mm)
52
Product Height (mm)
78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
1826+
Manufacturer Lead Time:
4 星期
Country Of origin:
德国
Price:
$65.79
1+
$65.79
10+
$55.66
25+
$55.61
50+
$55.55
100+
$55.50