PHOENIX CONTACT1641701Sensor Accessories

Sensor/Actuator Connector

This input/output sensor actuator 1641701 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This female connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 50 mm long with a diameter of 16.3 mm. This circular connector has an operating temperature of -25 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 星期
    • Price: $14.54
    1. 1+$14.54