CONEC165X14559X抽缩起动适配器

Hood 90° E Shell Size Polyester Bulk

Securely connect and protect the interconnecting parts of a cable wire using this hood 165X14559X backshell from Conec. Its shell size is E. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32.9 mm long, 16.3 mm tall and 41.8 mm deep. This cable strain relief has an operating temperature range of -33 °C to 90 °C.

A datasheet is only available for this product at this time.