29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
机电开关
Push Button Switches
1682.7704 - Marquardt Switches
Video Transcript
Marquardt Switches
1682.7704
Switch Push Button
Switch Push Button ON OFF DPST Square Plunger 16A 250VAC Quick Connect
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8536.50.90.35
Automotive
No
PPAP
No
Actuator Style
Square Plunger
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Maximum Current Rating (A)
16@250VAC
Dielectric Strength
500VAC|500VDC
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Actuator Length (mm)
5.5
Number of Rows
2
Row Spacing (mm)
11
Termination Style
Quick Connect
Number of Terminals
4
Terminal Pitch (mm)
5.7
IP Rating
IP40
Housing Material
Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Product Length (mm)
19
Product Depth (mm)
13
Product Height (mm)
32.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
0 星期
Price:
$4.472
500+
$4.472
1000+
$4.427
2000+
$4.399
5000+
$4.041