PHOENIX CONTACT1694305Sensor Accessories

Connector, Universal, 5-position For Sensor

Look how much better your peripherals will perform when attaching this sensor actuator 1694305 connector from Phoenix Contact. This female connector's 5 contacts that are made out of brass and plated with gold. Its shell size arrangement is plated in nickel. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 56 mm long with a diameter of 20 mm. It uses the screw termination method. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 星期
    • Price: $21.81
    1. 1+$21.81