欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.59.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 60 |
Surge Current Rating (A) | 360 |
Maximum Holding Current (mA) | 130 |
Repetitive Peak Reverse Voltage (V) | 600 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.75@50A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Rated Average On-State Current (A) | 16 |
RMS On-State Current (A) | 35 |
Repetitive Peak Off-State Current (mA) | 10 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Stud |
Package Height | 24.3(Max) mm |
Package Width | 14.3(Max) mm |
Package Length | 15.5 mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-48 |
Pin Count | 3 |
Lead Shape | Terminal Stud |