Panasonic16SEPF150M铝聚合物电容器
Cap Aluminum Polymer 150uF 16VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.03 Ohm 2.59A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Many integrated circuits cannot handle drastic changes in input power; Panasonic's 16SEPF150M conductive polymer aluminum solid capacitor can help solve this problem. Users like its long lead wire form. It can withstand a voltage of 16 VDC. It has 2 terminals. This part has a lead diameter of 0.45 mm. It has a tolerance of 20%. Its leakage current is 480@2Min μA. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. This product's terminal pitch is 2.5 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. The 16SEPF150M conductive polymer aluminum solid capacitor has a radial termination style.
EDA / CAD Models |