Panasonic16SVP15M铝聚合物电容器

Cap Aluminum Polymer 15uF 16VDC 20%( 5 X 5.9mm) SMD 0.12 Ohm 1.02A 2000h 105°C T/R

Panasonic has the component you need to support changes in input power with their 16SVP15M conductive polymer aluminum solid capacitor. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 120@2Min μA. This product is 5.9 mm tall with a diameter of 5 mm. It has a tolerance of 20%.

102 个零件: 可以今天配送

    Total$0.17Price for 1

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      1714+
      Manufacturer Lead Time:
      22 星期
      Minimum Of :
      1
      Maximum Of:
      102
      Country Of origin:
      日本
         
      • Price: $0.1664
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      1714+
      Manufacturer Lead Time:
      22 星期
      Country Of origin:
      日本
      • In Stock: 102
      • Price: $0.1664